Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1744048-7

Conn Wire to Board HDR 7 POS 5.08mm Solder RA Side Entry Thru-Hole Bag

$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1744048-7.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1744048-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Header Connector,pcb Mount,plug,7 Contacts,skt,0.2 Pitch,pc Tail Terminal |Molex 10-10-1071
KK Header, Vertical, Round Pin, 7 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
TE Connectivity1744037-7
Conn Wire to Board HDR 7 POS 5.08mm Solder ST Top Entry Thru-Hole Bag
Samtec 2.54mmpitch7pDouble row pin header, TSWseries, right angle, Through hole mounting
TE Connectivity1744048-6
Conn Wire to Board HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Bag
TE Connectivity / AMP1744048-5
Conn Header HDR 5 POS 5.08mm Solder RA Thru-Hole 5 Terminal 1 Port Bag
TE Connectivity1744048-8
Conn Wire to Board HDR 8Power POS 5.08mm Solder RA Side Entry Thru-Hole Bag
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 7 Circuits

Descriptions

Descriptions of TE Connectivity / AMP 1744048-7 provided by its distributors.

Conn Wire to Board HDR 7 POS 5.08mm Solder RA Side Entry Thru-Hole Bag
7pin 5.08mm 1 Friction Lock,Header 7.5A 2.03μm tin Through hole mounting
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug
07P Ec Pwr.200 Cl Hdr Assy Ra; |Te Connectivity 1744048-7
CONNECTOR, HEADER, 7POS, 1ROW, 5.08MM; Pitch Spacing: 5.08mm; No. of Contacts: 7Contacts; Gender: Header; Product Range: Economy Power Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pla

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1744048-7 .