ITT / Cannon VRPC-06P-67

Rectangular Power Connector
$ 10.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon VRPC-06P-67.

IHS

Datasheet12 pages14 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonSMS6R1
Qikmate Socket 6-Way, Self Mountable Receptacle, P Housing Retention, SMS Series
TE Connectivity172160-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350781-1
Universal MATE-N-LOK 350781-1 Plug and Socket Connector 600V AC 19A 6P 2 Row Panel Mount Nylon
TE Connectivity770027-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
EatonSMS6R3
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Straight boardmount with short PCB female contacts (Gold & Tin plating)

Descriptions

Descriptions of ITT / Cannon VRPC-06P-67 provided by its distributors.

Rectangular Power Connector
Plug, Snap Fit, Vrpc, Ip67, 6 Ways; |Itt Cannon VRPC-06P-67
Locking Ramp,Receptacle 2 6pin Sliding lock Male Pin Crimping panel mount 34mm(Length)*36.5mm(height)
CONN. RECTANGULAR PLUG 6 POS. VRPC SERIES IP67 SEALED
Conn Rectangular PIN 6 POS ST Cable Mount
VRPC-06P-67 / 000L26600 / Circular
CONN RCPT HOUSING 6POS PNL MT SL
PLUG, SNAP FIT, VRPC, IP67, 6 WAYS; Series:VRPC; Gender:Receptacle; No. of Contacts:6; No. of Rows:2; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:-; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:IP67

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 000L26600
  • VRPC06P67