TE Connectivity / AMP 170011-8

Ring Terminal Strip .171Dia Rohs Compliant: Yes |Amp Te Connectivity 170011-8
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 170011-8.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 170011-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity170011-2
CONN RING CIRC 14-18AWG #10 / Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Ring Tongue Terminal 14-16AWG 27.36mm 12.12mm Electro-Tin Avikrimp™ Tape Mounted
TE Connectivity109452-4
Ring Tongue Terminal 14-18AWG Brass 17.18mm Tin T/R
TE Connectivity109452-6
Ring Tongue Terminal 14-18AWG Brass 17.18mm Pre-Tin T/R Automotive
InsulKrimp Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
InsulKrimp Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier

Descriptions

Descriptions of TE Connectivity / AMP 170011-8 provided by its distributors.

Ring Terminal Strip .171Dia Rohs Compliant: Yes |Amp Te Connectivity 170011-8
Ring Tongue Terminal 14-18AWG Tin Strip
Ring and Spade Terminals 14-18AWG Tin Strip
RING STRIP 18-14 MM2 0.503 X 11.938 TPBR;
Terminals RING TERM STRIP .171DIA
RING STRIP 18-14 MM2 0.503 X 11.938 TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 18 – 14 AWG .8 – 2 mm² 2050 – 5180 CMA | Ring Terminals & Spade Lug | Part Number: 170011-8 | Internal Number: 170011-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors