
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 109452-4 | 0 | 2h | |||||||||
| Interstate Connecting Components | 109452-4 | 0 | 1h | |||||||||
| Heilind Asia | 109452-4 | 0 | 19h | |||||||||
| TTI | 109452-4 | 0 | 50K | Tape & Reel | 8h | |||||||
| Sager Electronics | 109452-4 | 0 | 175K | Tape & Reel |
Download datasheets and manufacturer documentation for TE Connectivity 109452-4.
Download TE Connectivity 109452-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 109452-4 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 109452-4.