TE Connectivity / AMP 1676445-2

Res Thin Film 0805 82.5 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676445-2.

Farnell

Datasheet4 pages1 year ago
Datasheet1 page20 years ago

Electro Sonic

Newark

TE Connectivity

element14

Inventory History

3 month trend:
-10.66%

CAD Models

Download TE Connectivity / AMP 1676445-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1676445-2
Res Thin Film 0805 82.5 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A78R7BTDF
Res Thin Film 0805 78.7 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
TE ConnectivityRN73C2A78R7BTDF
Res Thin Film 0805 78.7 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
PanasonicERA-6AEB82R5V
Res Thin Film 0805 82.5 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0805 82.5 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805BRD0782R5L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 82.5Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 1676445-2 provided by its distributors.

Res Thin Film 0805 82.5 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 82.5ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
82.5 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .1 W, Holsworthy RN73
Res, Thin Film, 82R5, 0.1%, 0.1W, 0805; Rango De Producto:Serie Rn73; Resistencia:82.5Ohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:100V; Tipo De Resistencia:0805 [2012 Metric]; Núm. De Contactos:2 |Holsworthy Te Connectivity RN73C2A82R5BTDF
RN 0805 82R5 0.1% 10PPM 1KRL Resistance Value: 82.5 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 82.5 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A82R5BTDF | Internal Number: 1676445-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A82R5BTDF