TE Connectivity / AMP 1676372-2

Res Thin Film 0805 53.6 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676372-2.

element14 APAC

Datasheet4 pages3 years ago
Datasheet8 pages10 years ago

Electro Sonic

Newark

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1676372-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1676372-2
Res Thin Film 0805 53.6 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A49R9BTDF
Res Thin Film 0805 49.9 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
TE ConnectivityRN73C2A49R9BTDF
Res Thin Film 0805 49.9 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
Yageo GroupRT0805BRB0756RL
Fixed Resistor, Thin Film, 0.125W, 56ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 49.9 Ohm 0.1% 1/8W 10ppm/C Molded SMD SMD Paper T/R
PanasonicERA-6AEB53R6V
Res Thin Film 0805 53.6 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity / AMP 1676372-2 provided by its distributors.

Res Thin Film 0805 53.6 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 53.6ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
53.6 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .1 W, Holsworthy RN73
RES, 53R6, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 53.6ohm; Product Range: RN73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: RN 0805 53R6 0.1% 10PPM 1KRL Resistance Value: 53.6 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 53.6 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A53R6BTDF | Internal Number: 1676372-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A53R6BTDF