
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1676315-2 | 2,000 | 1K | |||||||||
| Onlinecomponents.com | 1676315-2 | 2,000 | 1K | Bulk | ||||||||
| Powell Electronics | 1676315-2 | 1,320 | 1K | 12h | ||||||||
| Verical | RN73C2A36K5BTDF | 2,000 | 1K | |||||||||
| JRH Electronics | 1676315-2 | 2,000 | 1K | 22h |
Download TE Connectivity / AMP 1676315-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1676315-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: