TE Connectivity / AMP 1676305-2

Fixed Resistor, Thin Film, 0.1W, 32400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676305-2.

Electro Sonic

Datasheet8 pages9 years ago
Datasheet9 pages1 year ago

Newark

TE Connectivity

element14

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA-6ARB3012V
0805 THIN FILM CHIP RESISTOR / 30.1K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB303V
Res Thin Film 0805 30K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARB333V
Res Thin Film 0805 33K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1676305-2
Fixed Resistor, Thin Film, 0.1W, 32400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1676305-3
Res Thin Film 0805 32.4K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 1676305-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 32400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 32.4K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Molded SMD T/R
Thin Film Resistor RN 0805 0.1% 32K4
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RN73
Resistor, Thin Film, 32.4Kohm, 100Mw 0.1%; Rango De Producto:Serie Rn73; Resistencia:32.4Kohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:100V; Tipo De Resistencia:0805 [2012 Metric] |Holsworthy Te Connectivity RN73C2A32K4BTDF
RN 0805 32K4 0.1% 10PPM 1KRL Resistance Value: 32.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 32.4K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A32K4BTDF | Internal Number: 1676305-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A32K4BTDF
  • RN73C2A32K4BTDF..