TE Connectivity / AMP 1676295-2

Fixed Resistor, Thin Film, 0.1W, 2870ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676295-2.

Electro Sonic

Datasheet8 pages9 years ago

Newark

TE Connectivity

Farnell

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1676295-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA6ARB302V
Res Thin Film 0805 3K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB272V
Res Thin Film 0805 2.7K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB2611V
0805 THIN FILM CHIP RESISTOR / 2.61K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Yageo GroupRT0805BRB073K01L
Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 2870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 2870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1676295-2
Fixed Resistor, Thin Film, 0.1W, 2870ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A2K67BTDF
Res Thin Film 0805 2.67K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 1676295-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 2870ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res High Precision Thin Film 0805 2.87k Ohm 0.1% 1/10W ±10ppm/°C Molded Paper T/R
Avnet Japan
Surface Mount Chip Resistor, Thin Film, Rn73 Series, 2.87 Kohm, 100 Mw, 0.1%, 100 V |Holsworthy Te Connectivity RN73C2A2K87BTDF
Thin Film Resistor RN 0805 2K87 0.1%
RN 0805 2K87 0.1% 10PPM 1KRL Resistance Value: 2.87K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 2.87K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A2K87BTDF | Internal Number: 1676295-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A2K87BTDF