TE Connectivity RN73C2A1K96BTDF

Res Thin Film 0805 1.96K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.611
Production

Price and Stock

DistributorSKUMinPkg
JRH ElectronicsRN73C2A1K96BTDF1,8891K
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A1K96BTDF.

Newark

Datasheet8 pages9 years ago
Datasheet8 pages9 years ago

element14 APAC

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-90.28%

CAD Models

Download TE Connectivity RN73C2A1K96BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityRN73C2A1K96BTDF
Res Thin Film 0805 1.96K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB202V
Res Thin Film 0805 2K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARB182V
Res Thin Film 0805 1.8K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARB1821V
0805 THIN FILM CHIP RESISTOR / 1.82K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.125W, 1960ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 1.96K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of TE Connectivity RN73C2A1K96BTDF provided by its distributors.

Res Thin Film 0805 1.96K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 11300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Resistor, Thin Film, 1.96Kohm, 100Mw 0.1%; Resistance:1.96Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage Rating:100V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A1K96BTDF
RN 0805 1K96 0.1% 10PPM 1KRL Resistance Value: 1.96K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1.96K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A1K96BTDF | Internal Number: 1676246-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676246-2
  • RN73C2A1K96BTDF..