Panasonic ERA-6ARB182V

Res Thin Film 0805 1.8K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.315
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6ARB182V.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.63%

CAD Models

Download Panasonic ERA-6ARB182V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.346
Stock
130,638
40,771
Authorized Distributors
6
6
Resistance
1.8 kΩ
1.8 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.05 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRN73C2A1K74BTDF
Res Thin Film 0805 1.74K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
PanasonicERA6ARB1911V
0805 THIN FILM CHIP RESISTOR / 1.91K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
TE ConnectivityRN73C2A1K96BTDF
Res Thin Film 0805 1.96K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB1621V
0805 THIN FILM CHIP RESISTOR / 1.62K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
TE ConnectivityRN73C2A1K74BTDF
Res Thin Film 0805 1.74K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
PanasonicERA6AEB182V
Res Thin Film 0805 1.8K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-6ARB182V provided by its distributors.

Res Thin Film 0805 1.8K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 1800ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Chip Resistor, 1.8kΩ ±0.1%, 125mW, ±10ppm/°C, 0805, SMD, 2mm × 1.25mm × 600μm
0805 Thin Film Chip Resistor; |Panasonic ERA6ARB182V
Metal Film (Thin Film) Chip Resistors, 0.125W, 1800½, 0.1%, 0805, RoHS
Panasonic SCT
METAL FILM SMNT RESISTOR 0805 CASE 1.8KOHM +/-0.1% 0.125W +/-10PPM/DEGC
RES SMD 1.8K OHM 0.1% 1/8W 0805
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.8kOhm ±10ppm/C
RES, 1K8, 0.1%, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.8kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance T
Resistor Type = Thin Film / Resistance kOhm = 1.8 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±10 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6ARB182V