
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A119981CT-ND | 4,643 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 1676192-3 | 0 | 3h | |||||||||
| Heilind Americas | 1676192-3 | 0 | 5h | |||||||||
| Heilind Asia | 1676192-3 | 0 | 20h | |||||||||
| TTI | 1676192-3 | 0 | 5K | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676192-3.
Download TE Connectivity / AMP 1676192-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 1676192-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676192-3.