TE Connectivity HSA5027RJ

Fixed Resistor, Wire Wound, 50W, 27ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 4.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA5027RJ.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages18 years ago

Newark

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+123%

CAD Models

Download TE Connectivity HSA5027RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.009
$ 3.22
Stock
2,354
4,485
Authorized Distributors
6
6
Resistance
27 Ω
27 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Aluminum
Aluminum
Tolerance
5 %
5 %
Power Rating
50 W
50 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Voltage Rating (DC)
1.25 kV
1.25 kV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

TE ConnectivityHSA2527RJ
Res Wirewound 27 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA527RJ
Res Wirewound 27 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1027RJ
Res Wirewound 27 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite850F25R
Resistor, 25 Ohm, 50 Watt, Fixed, Chassis Mount, Wirewound, +-1% Tol
Ohmite825F25R
Fixed Resistor, Wire Wound, 25W, 25ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite805F25R
Fixed Resistor, Wire Wound, 5W, 25ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65
Ohmite825F25RE
Res Wirewound 25 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F25RE
Res Wirewound 25 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F25RE
Res Wirewound 25 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA5027RJ provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 27ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount Hsa50; |Te Connectivity Amp 3-1625984-9
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 27OHM +/-5% 50W
TE CONNECTIVITY / CGS HSA5027RJ RESISTOR, ALU HOUSED, 27R, 5%, 50W
±5% ±50ppm/°C 27Ω 50W Flange Mount 72.5mm(L) × 17mm(H)
TE Connectivity HSA5027RJ シャーシ取り付け抵抗器
Aluminium Housed Power Resistors
RES, WIREWOUND, 27R, 50W, SOLDER; Resistance: 27ohm; Product Range: HS Series; Power Rating: 50W; Resistance Tolerance: ± 5%; Voltage Rating: 1.25kV; Resistor Element Type: Wirewound; Temperature Coefficient:
HSA50 27R 5% Resistance Value: 27 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 27 Ω Wire Wound 5 % Power Resistor | Part Number: HSA5027RJ | Internal Number: 3-1625984-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625984-9