TE Connectivity / AMP 1625886-1

Fixed Resistor, Metal Oxide Film, 1W, 30000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1625886-1.

Master Electronics

Datasheet7 pages7 years ago

Newark

TE Connectivity

TME

Sager Electronics

Inventory History

3 month trend:
+146%

CAD Models

Download TE Connectivity / AMP 1625886-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2-1879351-5
Fixed Resistor, Metal Film, 1W, 30000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879351-4
Fixed Resistor, Metal Film, 1W, 27000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879353-1
Fixed Resistor, Metal Film, 2W, 30000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT30K0
Res Carbon Film 30K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM12JT30K0
Fixed Resistor, Carbon Film, 0.5W, 30000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT33K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 33kOhm 1W
TE Connectivity / AMP2-1879351-5
Fixed Resistor, Metal Film, 1W, 30000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879353-1
Fixed Resistor, Metal Film, 2W, 30000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879355-1
Fixed Resistor, Metal Film, 3W, 30000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1625886-1 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 30000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide 30K Ohm 5% 1W ±350ppm/C Epoxy Resin AXL Ammo
1W Sm M/Ox 5% 30K |Te Connectivity Neohm ROX1SJ30K
Metal Oxide Resistors 1W SM M/OX 5% 30K
30K¦¸ ¡À5% 1W ¡À350ppm/¡æ 10mm
30K Ω, Metal Oxide Film, Power Resistor Resistor, 5 %, 5 x 12 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, 1 W, ±350 ppm/°C, Neohm ROX
1W SM M/OX 5% 30K Resistance Value: 30K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 30K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ30K | Internal Number: 1625886-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX1SJ30K