Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1879351-4

Fixed Resistor, Metal Film, 1W, 27000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879351-4.

Newark

Datasheet6 pages12 years ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-42.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP2-1879355-0
Fixed Resistor, Metal Film, 3W, 27000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT27K0
Fixed Resistor, Carbon Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT27K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 27kOhm 0.25W 1/4W
TE ConnectivityCFR16J27K
Res General Purpose Thin Film 27k Ohm ±5% 1/4W -1200 to 0ppm/°C Carbon Film Ammo Pack
Stackpole ElectronicsRSMF2JT27K0
Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR200J27K
Res Carbon Film 27K Ohm 5% 2W -450ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
TE Connectivity / AMP2-1879353-0
Fixed Resistor, Metal Film, 2W, 27000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879355-0
Fixed Resistor, Metal Film, 3W, 27000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J27K
Fixed Resistor, Thin Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1879351-4 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 27000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR01 5% 27K AMMO
Through-Hole Resistors, Power Resistor, 6.8 x 2.6 mm, 2 Termination, Ammo Packed, 5 %, Metal Film, Resistance Class 1kΩ – 1MΩ, 27K Ω, 1 W, Neohm RR
RR01 5% 27K AMMO Resistance Value: 27K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 27K Ω Metal Film Power Resistor 5 % | Part Number: RR01J27KTB | Internal Number: 2-1879351-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR01J27KTB