TE Connectivity / AMP 1625812-8

General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1625812-8.

IHS

Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Sager Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.5uH 20% 1KHz 19Q-Factor Ferrite 6.2A 16mOhm DCR T/R
General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 5050
Inductor Power Shielded Wirewound 2.5uH 20% 1KHz 21Q-Factor Ferrite 2.5A 0.035Ohm DCR T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.2A 0.143Ohm DCR 1008 T/R
Ind High Current Shielded Wirewound 2.5uH 20% 200KHz 8A T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.2A 143mOhm DCR 1008 Blister T/R

Descriptions

Descriptions of TE Connectivity / AMP 1625812-8 provided by its distributors.

General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD
3631B 2.5Uh 20% Fio |Sigmainductors Te Connectivity 3631B2R5ML
Power Inductors, Inductance 2.5 µH, 6200 mA, .016 Ω DC Resistance, 22, Shielded, 20 %, 12.7 x 12.7 mm, Sigma 3631
Power Inductors - SMD 3631B 2.5UH 20% FIO
1625812-8, TE CONNECTIVITY/AMP BRAND
CHOKE, SHIELDED, 2.5UH, SMD; Inductance:2.5µH; RMS Current (Irms):6.2A; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:3631 Series; Power Inductor Case:12.7mm x 12.7mm x 6mm; DC Resistance Max

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3631B2R5ML
  • 3631B2R5ML.