Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1206-2R5M

General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 5050
$ 0.509
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1206-2R5M.

IHS

Datasheet2 pages21 years ago

Electro Sonic

Newark

Alternate Parts

Price @ 1000
$ 0.509
$ 0.517
Stock
2,661
15,910
Authorized Distributors
0
6
Inductance
2.5 µH
2.5 µH
Tolerance
20 %
20 %
Current Rating
10 A
6.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
16 mΩ
16 mΩ
Q Factor
19
19
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 0.0000025uH, 20%, 1 Element, Iron-Core, SMD, 4239
Inductor Power Shielded Wirewound 2.5uH 20% 1KHz 20Q-Factor Ferrite 7.5A 0.011Ohm DCR T/R
Ind Power Shielded Wirewound 2.5uH 20% 100KHz Carbonyl Powder 7A T/R
Ind High Current Shielded Wirewound 2.5uH 20% 200KHz 8A T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.2A 0.143Ohm DCR 1008 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.2A 143mOhm DCR 1008 Blister T/R

Descriptions

Descriptions of Bourns SRR1206-2R5M provided by its distributors.

General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 5050
1KHz 30MHz 10A 6.2A 19 2.5μH 16mΩ ±20% 5050 SMD mount 13mm*12.7mm*6.5mm
Inductor; Inductor Type:Power; Series:SRR1206; Inductance:2.5µH; Inductance Tolerance:± 20%; DC Resistance Max:16mohm; DC Current Rating:10A; Self Resonant Frequency:30MHz; Package/Case:1206; Q Factor:19 ;RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.