TE Connectivity / AMP 1624314-1

Res Wirewound 0.59 Ohm 1% 2.5W ±90ppm/C J-Lead SMD T/R
$ 4.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624314-1.

Newark

Datasheet2 pages18 years ago

Farnell

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 1624314-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1-1879021-9
Surface Mount Metal Film Resistor, Smw Series, 0.56 Ohm, 3 W, - 5%, 500 V, Smd
Fixed Resistor, Wire Wound, 2.5W, 0.56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5728
TE Connectivity / AMP1-1676966-9
Surface Mount Metal Film Resistor, SMW Series, 0.56 ohm, 2 W, - 5%, 300 V, SMD
TE ConnectivitySMW5R56JT
Fixed Resistor, Wire Wound, 5W, 0.56ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329

Descriptions

Descriptions of TE Connectivity / AMP 1624314-1 provided by its distributors.

Res Wirewound 0.59 Ohm 1% 2.5W ±90ppm/C J-Lead SMD T/R
Fixed Resistor, Wire Wound, 2.5W, 0.59ohm, 1% +/-Tol, 30ppm/Cel, Surface Mount, 4823
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 1 %, Wire Wound, Resistance Class Up to 1kΩ, .59 Ω, 2.5 W, ±30 ppm/°C, CGS SP
RES, 0R59, 2.5W, SMD, WIREWOUND; Resistance: 0.59ohm; Product Range: SP Series; Resistor Case Style: SMD; Power Rating: 2.5W; Resistance Tolerance: ± 1%; Resistor Element Material: Wirewound; Temperature Coefficient: ± 30ppm/°C
Special Order: SP2 R59 1% TAPED Resistance Value: .59 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 1 % Power Rating: 2.5 W 0.59 Ω Wire Wound Power Resistor 1 % | Surface Mount Resistor | Part Number: SP2R59FT | Internal Number: 1624314-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624314-1 .
  • SP2R59FT