TE Connectivity SMW5R56JT

Fixed Resistor, Wire Wound, 5W, 0.56ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW5R56JT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages6 years ago

Master Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-16.64%

CAD Models

Download TE Connectivity SMW5R56JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivitySMW5R51JT
Fixed Resistor, Wire Wound, 5W, 0.51ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE Connectivity / AMP1-1676966-9
SMW Series 0.56 Ohm 2 W ±5 % ±200 ppm/°C Surface Mount Wirewound Resistor
TE Connectivity / AMP1-1879021-9
Fixed Resistor, Wire Wound, 3W, 0.56ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122

Descriptions

Descriptions of TE Connectivity SMW5R56JT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.56ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
WIRE WOUND HIGH PWR SURFACE MNT RESISTOR 560MOHM +/-5% 5W +/-200PPM/DEGC
Res, 0R56, 5%, 5W; |Cgs Te Connectivity SMW5R56JT
±5% ±200ppm/°C 560mΩ 5W 5329 Wire Mount 13.5mm × 7.3mm × 7.1mm
Wirewound Resistors - SMD SMW5 R56 5%
1-1879233-9, TE CONNECTIVITY/AMP BRAND
SMW5 R56 5% Resistance Value: .56 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W 0.56 Ω Wire Wound Power Resistor 5 % | Smd Power Resistor: 7 Watt & 0.10-500 Ohm | Part Number: SMW5R56JT | Internal Number: 1-1879233-9 | TE Connectivity | CGS
RESISTOR, 0.56 OHM 5% 5 W; Power Rating:5W; Resistance:0.56ohm; Tolerance, Resistance:± 5%; Series:SM; Operating Temperature Range:-55°C to +200°C; Resistor Element Type:Wirewound; Voltage, Rating:500V; Temperature Coefficient:± 200ppm/°C; Case Style:SMD; External Length / Height:13.5mm; Tolerance, +:5%; Tolerance, -:5%; External Depth:6.8mm; Temp, Op. Max:+200°C; Temp, Op. Min:-55°C; Width, External:7.3mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879233-9