TE Connectivity / AMP 1624309-1

Res Wirewound 68 Ohm 1% 2.5W ±30ppm/C J-Lead SMD T/R
$ 4.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624309-1.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1624309-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivitySMW368RJT
SM Series 68 Ohm 3 W ±5 % ±200 ppm/°C Surface Mount Wirewound Resistor
Fixed Resistor, Wire Wound, 1W, 68ohm, 50V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 2715
TE ConnectivitySMW268RJT
Fixed Resistor, Wire Wound, 2W, 68ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW568RJT
Fixed Resistor, Wire Wound, 5W, 68ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Thick Film 0201 68 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNJ680Y
Res Thick Film 01005 68 Ohm 5% 0.031W ±300ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 1624309-1 provided by its distributors.

Res Wirewound 68 Ohm 1% 2.5W ±30ppm/C J-Lead SMD T/R
Fixed Resistor, Wire Wound, 2.5W, 68ohm, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4823
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 1 %, Wire Wound, Resistance Class Up to 1kΩ, 68 Ω, 2.5 W, ±90 ppm/°C, CGS SP
Special Order: SP2 68R 1% TAPED Resistance Value: 68 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 1 % Power Rating: 2.5 W Surface Mount Resistor | 68 Ω Wire Wound Power Resistor 1 % | Part Number: SP268RFT | Internal Number: 1624309-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP268RFT