TE Connectivity / AMP 1624097-8

Ind High Current Unshielded Wirewound 47uH 10% 2.5MHz 55Q-Factor Iron 259mA T/R
$ 7.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624097-8.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago

Farnell

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1624097-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan2512-473K
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 2512
TAIYO YUDENCBC2518T470K
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.29A 2.47Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 260mA 1.9Ohm DCR 1812 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
TAIYO YUDENCB2016T470K
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.24A 3.12Ohm DCR 0806 T/R
API Delevan1812-473K
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
TAIYO YUDENCBMF1608T470K
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.14A 3.25Ohm DCR 0603 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
TAIYO YUDENLB2012T470K
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.06A 4.81Ohm DCR 0805 T/R

Descriptions

Descriptions of TE Connectivity / AMP 1624097-8 provided by its distributors.

Ind High Current Unshielded Wirewound 47uH 10% 2.5MHz 55Q-Factor Iron 259mA T/R
General Purpose Inductor, 47uH, 10%, 1 Element, SMD
FIXED IND 47UH 259MA 3.4 OHM SMD
RF Inductors - SMD 3615A-10-3533-10 47UH
1624097-8, TE CONNECTIVITY/AMP BRAND
3615A-10-3533-10 47UH, 1624097-8
INDUCTOR, 47UH, SMD; Inductance: 47µH; RMS Current (Irms): 259mA; Inductor Construction: Wirewound; Saturation Current (Isat): -; Product Range: 3615 Series; Power Inductor Case: 13mm x 5mm x 5.3mm; DC Resistance Max: 3.4ohm; I
Inductor, 47Uh, 0.216A, ±10%, 16Mhz; Rango De Producto:Serie 3615; Inductancia:47Μh; Inductancia, Tolerancia:± 10%; Construcción Del Inductor:Bobinado; Resistencia Dc Máx.:3.4Ohm; Corriente Rms (Irms):259Ma; Bobina, Tipo:Smd |Sigmainductors Te Connectivity 3615A470K

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3615A470K
  • 3615A470K.