TE Connectivity / AMP 1624050-4

Inductor Power Shielded Wirewound 330uH 10% 30Q-Factor 900mA 220mOhm DCR AXL Ammo
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624050-4.

IHS

Datasheet4 pages1 year ago
Datasheet5 pages24 years ago

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 1624050-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1025-08K
Ind RF Molded/Unshielded 330nH 10% 25MHz 30Q-Factor Phenolic 830mA AXL T/R
API Delevan1025R-08K
INDUCTOR, RF, IND 0.33UH, TOL +/-10%,CUR 830MA, AXIAL, DCR 0.22 OHMS, SRF 410MHZ
API Delevan1330-08K
General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core, SMD, 3313
RF Choke Wirewound 0.33uH 10% 25MHz 30Q-Factor Phenolic 0.78A 0.2Ohm DCR AXL Bag
Ind Choke Molded 330nH 10% 25MHz 30Q-Factor Phenolic 780mA AXL Bag
Bourns - J.W. Miller9230-08
General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core

Descriptions

Descriptions of TE Connectivity / AMP 1624050-4 provided by its distributors.

Inductor Power Shielded Wirewound 330uH 10% 30Q-Factor 900mA 220mOhm DCR AXL Ammo
INDUCTOR, 330NH, 900MA, +10%, 410MHz
TE Connectivity 1624050-4 Power Inductors 0.33UH Leaded SC30-10-2507-10
General Purpose Inductor, 0.33uH, 10%, 1 Element
Inductor, 330Nh, 900Ma, +10%, 410Mhz; Product Range:Sc30 Series; Inductance:330Nh; Dc Current Rating:900Ma; Dc Resistance Max:0.22Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:410Mhz; Case Dimensions:2.8Mm X 7Mm Rohs Compliant: Yes |Sigmainductors Te Connectivity SC30R33KT

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC30R33KT
  • SC30R33KT..