TE Connectivity / AMP 1624014-2

Inductor Power Shielded Wirewound 220uH 10% 790KHz 30Q-Factor 92mA 21Ohm DCR AXL Ammo
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624014-2.

IHS

Datasheet4 pages1 year ago
Datasheet5 pages24 years ago

Electro Sonic

TE Connectivity

Farnell

CAD Models

Download TE Connectivity / AMP 1624014-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind RF Choke Wirewound 220uH 10% 790KHz 30Q-Factor Ferrite 73mA AXL Bag
Inductor Power Unshielded Drum Core 220uH 10% 790KHz 30Q-Factor Ferrite 1A 0.34Ohm DCR RDL
RF Choke Molded Wirewound 220uH 10% 790KHz 30Q-Factor Ferrite 73mA 21Ohm DCR AXL Bag
RF Choke Shielded/Molded Wirewound 220uH 10% 790KHz 55Q-Factor Ferrite 0.125A 5Ohm DCR AXL T/R
API Delevan1812-224K
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
API Delevan1812R-224K
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Bourns9230-76
Ind RF Choke Molded 220uH 10% 790KHz 30Q-Factor Ferrite 73mA AXL
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Power Chip Unshielded Wirewound 220uH 10% 1MHz Ferrite 110mA 1812 Embossed T/R
Inductor RF Molded Wirewound 220uH 10% 796KHz 40Q-Factor 0.1A 10Ohm DCR 1812 T/R

Descriptions

Descriptions of TE Connectivity / AMP 1624014-2 provided by its distributors.

Inductor Power Shielded Wirewound 220uH 10% 790KHz 30Q-Factor 92mA 21Ohm DCR AXL Ammo
General Purpose Inductor, 220uH, 10%, 1 Element
Power Inductors - Leaded SC30-10-2541-10 220UH AMMO 1000
INDUCTOR, 220UH, AXIAL; Product Range: SC30 Series; Inductance: 220µH; DC Current Rating: 92mA; DC Resistance Max: 21ohm; Inductance Tolerance: ± 10%; SVHC: 2-Ethoxyethanol (27-Jun-2018); Body Diameter: 2.7mm; Colour: Yellow; Cu
Special Order: SC30-10-2541-10 220UH AMMO 1000 Inductance: 220 µH Inductor Type: Radio Frequency Current Rating (Max): 92 mA DC Resistance: 21 Ω Inductor Quality Factor: 30 High Frequency & Rf Inductor | 220 µH Radio Frequency 92 mA 21 Ω | Part Number: SC30221KT | Internal Number: 1624014-2 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC30221KT