Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43MN221K03L

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43MN221K03L.

_legacy Avnet

Datasheet3 pages16 years ago
Datasheet3 pages17 years ago

Newark

Ciiva

Geoflip

Future Electronics

Inventory History

3 month trend:
+25.32%

CAD Models

Download Murata LQH43MN221K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Power Chip Unshielded Wirewound 220uH 10% 1MHz Ferrite 110mA 1812 Embossed T/R
TAIYO YUDENLB3218T221K
Inductor General Purpose Chip Wirewound 220uH 10% 796KHz Ferrite 0.08A 7.02Ohm DCR 1207 T/R
Inductor RF Molded Wirewound 220uH 10% 796KHz 40Q-Factor 0.1A 10Ohm DCR 1812 T/R
Inductor Power Unshielded Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 120mA 9Ohm DCR 1812 T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of Murata LQH43MN221K03L provided by its distributors.

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor General Purpose Chip Unshielded Wirewound 220uH 10% 1MHz 40Q-Factor Ferrite 110mA 5.4Ohm DCR 1812 Embossed T/R
LQH43MN Series 1812 220 uH 10 % 110 mA SMD Molded Wirewound Inductor
1MHz 4.5MHz 110mA 40@796kHz 220μH 5.4Ω ±10% 1812 SMD mount 4.5mm*3.2mm*2.8mm
INDUCTOR, 220UH, 10%, 0.11A, 4.5MHZ; Inductance: 220µH; Product Range: LQH43MN Series; DC Current Rating: 110mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Unshielded; DC Resistance Max: 5.4ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 4.5MHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH43MN221K03L.