
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A138045-ND | 465 | 1 | Bulk | ||||||||
| Interstate Connecting Components | 1623797-4 | 0 | 12h | |||||||||
| Heilind Asia | 1623797-4 | 0 | 5h | |||||||||
| Heilind Americas | 1623797-4 | 0 | 13h | |||||||||
| Onlinecomponents.com | SQZW1047RJ | 0 | 180 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623797-4.
Download TE Connectivity / AMP 1623797-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 1623797-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623797-4.