
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A137480-ND | 839 | 1 | Bulk | ||||||||
| Heilind Asia | 1623797-2 | 0 | 4h | |||||||||
| Interstate Connecting Components | 1623797-2 | 0 | 10h | |||||||||
| Heilind Americas | 1623797-2 | 0 | 11h | |||||||||
| TME | SQZW1027RJ | 0 | 1080 | 3h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623797-2.
Download TE Connectivity / AMP 1623797-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 1623797-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623797-2.