
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 1623750-8 | 0 | 19h | |||||||||
| Interstate Connecting Components | 1623750-8 | 0 | 18h | |||||||||
| Heilind Asia | 1623750-8 | 0 | 13h | |||||||||
| TME | ER58180RJT | 0 | 2K | 22h | ||||||||
| TTI | 1623750-8 | 0 | 2K | Ammo Pack | 1d |
Download TE Connectivity / AMP 1623750-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1623750-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: