Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR100J180R

Res, 180R, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J180R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR100J180R.

Sager Electronics

Technical Drawing1 page7 years ago

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-0.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Stackpole ElectronicsCFM14JA180R
Fixed Resistor, Carbon Film, 0.25W, 180ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT180R
Fixed Resistor, Carbon Film, 0.25W, 180ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622697-1
Res, 180R, 1%, 750Mw, Axial, Metal Film; |Te Connectivity Neohm LR2F180R
TE Connectivity / AMP6-1879352-7
Fixed Resistor, Metal Film, 2W, 180ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F180R
Res, 180R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F180R
Stackpole ElectronicsRNF12FTD162R
Fixed Resistor, Metal Film, 0.5W, 162ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB180R
Fixed Resistor, Carbon Film, 0.5W, 180ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18JBD180R
Fixed Resistor, Metal Film, 0.125W, 180ohm, 200V, 5% +/-Tol, Through Hole Mount
TE ConnectivityLR0204F180R
Res, 180R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F180R
TE Connectivity / AMP1622697-1
Res, 180R, 1%, 750Mw, Axial, Metal Film; |Te Connectivity Neohm LR2F180R
Fixed Resistor, Metal Film, 0.4W, 180ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR100J180R provided by its distributors.

Res, 180R, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J180R
Fixed Resistor, Thin Film, 1W, 180ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
Res Carbon Film 180 Ohm 5% 1W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Carbon Film Resistors - Through Hole CFR100 5% 180R
180Ω ±5% 1W -450ppm/℃~0ppm/℃ Plugins Through hole mounting 12mm(Length)
180 Ω, Thin Film / Carbon Film, General Purpose Resistor Resistor, 5 %, 12 x 5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, Neohm CFR
Special Order: CFR100 5% 180R Resistance Value: 180 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 180 Ω Carbon Film General Purpose Resistor | Part Number: CFR100J180R | Internal Number: 1-1623925-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623925-3