TE Connectivity / AMP 1622756-1

Through Hole Thin Film Resistor, Lr Series, 4.3 Kohm, 750 Mw, - 1%, 350 V, Axial Leaded
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622756-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Farnell

CAD Models

Download TE Connectivity / AMP 1622756-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityLR0204F4K7
TE CONNECTIVITY - LR0204F4K7 - RES, 4K7, 1%, 250MW, AXIAL, METAL FILM
TE Connectivity / AMP1622467-6
Through Hole Thin Film Resistor, Lr Series, 3.92 Kohm, 600 Mw, - 1%, 350 V, Axial Leaded
Stackpole ElectronicsRNF14FTD4K32
Fixed Resistor, Metal Film, 0.25W, 4320ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD3K92
Fixed Resistor, Metal Film, 0.25W, 3920ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD4K02
Fixed Resistor, Metal Film, 0.25W, 4020ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F3K9
Res Metal Film 3.9K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Metal Film, 0.4W, 4530ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622756-1 provided by its distributors.

Through Hole Thin Film Resistor, Lr Series, 4.3 Kohm, 750 Mw, - 1%, 350 V, Axial Leaded
Fixed Resistor, Thin Film, 0.75W, 4300ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES, 4K3, 1%, 750MW, AXIAL, METAL FILM
4.3K Ω, Thin Film, General Purpose Resistor Resistor, 1 %, 9.7 x 3.5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, .75 W, Neohm LR
RES, 4K3, 1%, 750MW, AXIAL, METAL FILM; Resistance: 4.3kohm; Product Range: LR Series; Power Rating: 750mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal F

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR2F4K3