TE Connectivity / AMP 1622312-1

Fixed Resistor, Thin Film, 0.6W, 12ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622312-1.

JRH Electronics

Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

TE Connectivity

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1622306-1
Fixed Resistor, Thin Film, 0.6W, 11ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622312-2
Fixed Resistor, Thin Film, 0.6W, 12.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622317-1
Through Hole Thin Film Resistor, Lr Series, 13 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded
Stackpole ElectronicsCF14JT12R0
Fixed Resistor, Carbon Film, 0.25W, 12ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT12R0
Fixed Resistor, Carbon Film, 0.125W, 12ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JA12R0
Fixed Resistor, Carbon Film, 0.125W, 12ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622312-2
Fixed Resistor, Thin Film, 0.6W, 12.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-11R
Fixed Resistor, Metal Film, 0.6W, 11ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-12R1
Fixed Resistor, Metal Film, 0.6W, 12.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR50SFTE52-11R3
Fixed Resistor, Metal Film, 0.5W, 11.3ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 13ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 11.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622312-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 12ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, RES 12 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
RES, 12R, 1%, 600MW, AXIAL, METAL FILM
Special Order: LR1 1% 12R Resistance Value: 12 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 12 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F12R | Internal Number: 1622312-1 | Alias Number: LR1F12RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F12R