What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1622306-1

Fixed Resistor, Thin Film, 0.6W, 11ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622306-1.

Newark

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+1.89%

CAD Models

Download TE Connectivity / AMP 1622306-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupMF0207FTE52-11R
Fixed Resistor, Metal Film, 0.6W, 11ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-10R
Fixed Resistor, Metal Film, 0.6W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F12R
Fixed Resistor, Thin Film, 0.6W, 12ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622312-2
Fixed Resistor, Thin Film, 0.6W, 12.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-12R1
Fixed Resistor, Metal Film, 0.6W, 12.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD10R0
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F10R
Fixed Resistor, Thin Film, 0.6W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD10R0
Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FBD10R0
Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, Through Hole Mount
TE ConnectivityCFR16J10R
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 10Ohm ±350ppm/C

Descriptions

Descriptions of TE Connectivity / AMP 1622306-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 11ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 11 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 11R, 1%, 600MW, AXIAL, METAL FILM;
Special Order: LR1 1% 11R Resistance Value: 11 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 11 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F11R | Internal Number: 1622306-1 | Alias Number: LR1F11RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F11R