TE Connectivity 1622349-1

Resistors Metal Film Res 1 Kilohms Pwr-rtg 0.6 W Tol 1%AXIAL Lr Neohm Series
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1622349-1.

Master Electronics

Datasheet3 pages15 years ago

IHS

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download TE Connectivity 1622349-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP1622180-1
Res, 1K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F1K0
Stackpole ElectronicsRNF14FTD1K05
Fixed Resistor, Metal Film, 0.25W, 1050ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K07
Fixed Resistor, Metal Film, 0.25W, 1070ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JA1K00
Res Carbon Film 1K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL Ammo

Descriptions

Descriptions of TE Connectivity 1622349-1 provided by its distributors.

RESISTORS METAL FILM RES 1 KILOHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES
Fixed Resistor, Thin Film, 0.6W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 1kOhm ±50ppm/C
Res Metal Film 1K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
LR Series Ø 2.3 x 6.2 mm 1 kOhm 0.6 W ±1 % ±50 ppm/°C Metal Film Resistor
RES, 1K, 1%, 600MW, AXIAL, METAL FILM;
RES, 1K, 1%, 600MW, AXIAL, METAL FILM; Resistance:1kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
LR1 1% 1K0 Resistance Value: 1K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Surface Mount Resistor | 1K Ω Thin Metal Film General Purpose Resistor 1 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16223491
  • LR1F1K0
  • LR1F1K0.