TE Connectivity / AMP 1617342-9

Low Signal Relays - PCB CII RELAY
$ 198.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1617342-9.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet2 pages20 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2-1617019-0
General Purpose Relays Fw1105G00 = 2020-Fw Relay |Cii Te Connectivity FW1105G00
TE Connectivity / AMP2-1617020-3
Electromechanical Relay DPDT 3A 26.5VDC 675Ohm Panel Mount
G2R Power Relay Flux Protection Double-Winding Latching DPDT 4A 24VDC Through Hole Tray
TE Connectivity6-1393765-9
Power Relay 24VDC 3A DPDT(24.1mm 18.67mm 30.2mm) Socket
TE Connectivity2-1393769-7
R10 Series Electromechanical Relay DPDT 3A 24VDC 700Ohm Socket
Relay,E-Mech,DPDT,Latching,Ctrl-V 24DC,5A,250VAC,Socket Mnt,Blade Term,MY Series

Descriptions

Descriptions of TE Connectivity / AMP 1617342-9 provided by its distributors.

Low Signal Relays - PCB CII RELAY
FW1120G00=2020-FW RELAY, 1617342-9
FW1120G00, TE CONNECTIVITY/ CII BRAND
RF Relay, 2 Form C, DPDT-CO, Momentary, 0.039A (Coil), 26.5VDC (Coil), 1040mW (Coil), 3A (Contact), 28VDC (Contact), 1000MHz, DC Input, AC/DC Output, Panel Mount
Special Order: FW1120G00=2020-FW RELAY Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 3 A General Purpose Signal Relay DC Non-Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: 1617342-9 | Internal Number: 1617342-9 | Alias Number: FW1120G00 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FW1120G00