TE Connectivity / AMP 1617153-2

Special Order: MGAC-6W = MGA .100 GRID RELAY Contact Arrangement: 2 Form C
$ 52.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1617153-2.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1617153-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron G5V-2-H1-DC6 Low Signal Relay SPDT 6VDC High Sensitivity
PanasonicTQ2-6V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTXS2-6V
RELAY GENERAL PURPOSE DPDT 1A 6V | Panasonic Electronic Components TXS2-6V
PanasonicTQ2-L2-6V
3ms 3ms 1A 15dB 0.6dB 110V 6V DPDT(2 Form C) 180¦¸ 33.3mA 125V DIP
3ms 5ms 2A 220V 6V 2 Form C (DPDT-NO, NC) 180¦¸ 33.3mA 250V DIP 20.2mm*8.4mm
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.025A (Coil), 6Vdc (Coil), 150Mw (Coil), 1A

Descriptions

Descriptions of TE Connectivity / AMP 1617153-2 provided by its distributors.

Special Order: MGAC-6W = MGA .100 GRID RELAY Contact Arrangement: 2 Form C
Electromechanical Relay DPDT 1A 6VDC 98Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.061A (Coil), 6VDC (Coil), 367mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Coil Voltage:6Vdc; Contact Configuration:dpdt; Contact Current:1A; Product Range:mga Series; Relay Mounting:through Hole; Coil Type:dc Monostable; Relay Terminals:solder; Contact Voltage Vac:115V; Contact Voltage Vdc:28V Rohs Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGAC-6W
  • MGAC-6W.
  • MGAC6W