TE Connectivity / AMP 1617122-2

Double Pole Electrically Held Electromechanical Relay DPDT 1A 12VDC 390Ohm Through Hole
$ 63.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1617122-2.

IHS

Datasheet3 pages1 year ago

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1617122-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityPRMAC-12X
RELAY, GENERAL PURPOSE, DPDT, 1A, 12VDC, THROUGH HOLE, PC PIN, PRMA/CII SERIES
Low Signal Relay |Omron Electronic Components G6AK-234P-ST40-US-DC12
3ms 5ms 2A 220V 9V 2 Form C (DPDT-NO, NC) 405¦¸ 22.2mA 250V DIP 20.2mm*8.4mm
Electromechanical Relay 9VDC 289Ohm 2A DPDT (20.2x10.1x8.4)mm THT BABT Approved Relay
PanasonicDF2E-L2-DC9V
RELAY GENERAL PURPOSE DPDT 1A 9V
PanasonicTN2-L2-9V
RELAY GENERAL PURPOSE DPDT 1A 9V

Descriptions

Descriptions of TE Connectivity / AMP 1617122-2 provided by its distributors.

Double Pole Electrically Held Electromechanical Relay DPDT 1A 12VDC 390Ohm Through Hole
Power/Signal Relay 2 Form C Dpdt-Co Momentary 0.0 |Cii Te Connectivity JMACD-12XM
Industrial Relays 12V Micro Min Relay 2 Form C (DPDT) 2 CO
Signal Relay 12VDC 1A DPDT(9.4x10.29x7.11)mm THT
Cross Referenced to TE CONNECTIVITY - Part AMP1617122-2
PCB, Power Relay, 1 A, Long Lead
Military/Aerospace High Performance Relays
TE; JMACD-12XM = M39016/15-079M
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.031A (Coil), 12VDC (Coil), 369mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617122-2 .
  • JMACD-12XM
  • JMACD12XM