TE Connectivity / AMP 1617085-2

Electromechanical Relay 6PDT 2A 26.5VDC 390Ohm Through Hole
$ 1,449.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1617085-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1617085-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity8-1393766-6
Relay, 6 Form C (NO/NC), 24 V (DC), 430 Ω, 2 A, 30 V (DC), 120 V (AC), monostable, 8-1393766-6
RELAY GEN PURPOSE 6PDT 2A 24V
TE Connectivity1617048-9
Relay Military-Aerospace 6PDT 30uA 26.5VDC 200Ohm Solder Hook Chassis Mount
TE Connectivity1617048-9
Relay Military-Aerospace 6PDT 30uA 26.5VDC 200Ohm Solder Hook Chassis Mount
PanasonicNL6EBX-DC12V
RELAY GEN PURPOSE 6PDT 2A 12V
PanasonicNL6EBX-DC24V
RELAY GEN PURPOSE 6PDT 2A 24V
TE Connectivity / AMP1617085-2
Electromechanical Relay 6PDT 2A 26.5VDC 390Ohm Through Hole
TE ConnectivityR10-E2Z6-V430
Electromechanical Relay 6PDT 2A 24VDC 430Ohm Plug-In

Descriptions

Descriptions of TE Connectivity / AMP 1617085-2 provided by its distributors.

Electromechanical Relay 6PDT 2A 26.5VDC 390Ohm Through Hole
Ssaw-6C-24B = Ss 6 Pole Relay/ Pkg |Cii Te Connectivity 1617085-2
SSAW-6C-24B = SS 6 POLE RELAY Contact Arrangement: 6 Form C
Solid State Relays - Industrial Mount SSAW-6C-24B = SS 6 POLE RELAY
Cross Referenced to TE CNTY AMP - Part: AMP1617085-2
RELAY GEN PURPOSE 6PDT 2A 26.5V
SSR-INDUSTRIAL MT. SSAW-6C-24B =
Power/Signal Relay, 6 Form C, 6PDT-CO, Momentary, 0.068A (Coil), 26.5VDC (Coil), 1801mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
TE\'s SS Series 6PDT relays are non-polarized, monostable, hi-density design relays with switching up to 2 A & special shock designs up to 700 G,1 ms.

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSAW-6C-24B
  • SSAW6C24B