
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1586863-4-ND | 2,447 | 4K | Tray | ||||||||
| Interstate Connecting Components | 1586863-4 | 0 | 9h | |||||||||
| Heilind Americas | 1586863-4 | 0 | 10h | |||||||||
| Heilind Asia | 1586863-4 | 0 | 4h | |||||||||
| Sager Electronics | 1586863-4 | 0 | 4K | Tray |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1586863-4.
Download TE Connectivity / AMP 1586863-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1586863-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1586863-4.