TE Connectivity 1586037-4

TE Connectivity 1586037-4 Wire Housing Male Header Unshrouded 4P No Pegs
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586037-4.

JRH Electronics

Datasheet134 pages18 years ago

TE Connectivity

Sager Electronics

IHS

Newark

Inventory History

3 month trend:
-1.60%

CAD Models

Download TE Connectivity 1586037-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Header 4 Position 4.2 mm Solder Straight Thru-Hole 4 Terminal 1 Port Mini-Fit Jr
TE Connectivity1586039-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray
4pin 4.2mm 2 4.2mm Header,Locking Ramp 2.54μm tin Through hole mounting
TE Connectivity1586585-4
Header,Latch Holder 2 4pin Male Pin Through hole mounting 17.4mm(Length)*15.01mm(height)
TE Connectivity / AMP1586586-4
Conn Shrouded Header (4 Sides) HDR 4Power POS 4.2mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1586037-4 provided by its distributors.

TE Connectivity 1586037-4 Wire Housing Male Header Unshrouded 4P No Pegs
CONN HEADER VERT 4POS 4.2MM / Connector Header Through Hole 4 position 0.165" (4.20mm)
TE Connectivity 4.2mmpitch4pDouble row pin header Wire-to-board connector, VAL-U-LOKseries, right angle, Through hole mounting
CONNECTOR, HEADER, 4POS, 2ROW, 4.2MM; Connector Systems:Wire-to-Board; Pitch Spacing:4.2mm; No. of Rows:2Rows; No. of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Product Range:VAL-U-LOK Series; Gender:Header RoHS Compliant: Yes
4P VERT HDR VAL-U-LOK V2 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.2 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1586037-4 | Internal Number: 1586037-4 | 4.2 mm | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586037-4.