TE Connectivity / AMP 1577636-1

Terminal Rt Pidg Peek Strato 18-16 Awg/ Bag |Te Connectivity 1577636-1
$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1577636-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity180984
Connector Accessories Insulation Boot 1 POS Polyamide 6.6 Natural Loose Piece
TE Connectivity1577640-1
PIDG Ring Tongue Terminal 12-14AWG Copper Beige 22.99mm Nickel Bag
TE Connectivity1577641-1
PIDG Ring Tongue Terminal 12-14AWG 28.56mm 11.91mm Nickel Bag
TE Connectivity1577639-1
Terminals Terminal Rt Pidg Pk Strato 14-12 Awg |Te Connectivity Amp 1577639-1
TE Connectivity1577638-1
Terminal Rt Pidg Peek Strato 14-12 Awg/ Bag |Te Connectivity Amp 1577638-1
TE Connectivity / AMP1577965-1
Terminal, Peek Pidg Strato, 14-12Awg/ Bag |Te Connectivity 1577965-1

Descriptions

Descriptions of TE Connectivity / AMP 1577636-1 provided by its distributors.

Terminal Rt Pidg Peek Strato 18-16 Awg/ Bag |Te Connectivity 1577636-1
PIDG Ring Tongue Terminal 16-18AWG 31.55mm 13.49mm Nickel Bag
Terminal Ring Connector
Ring Terminal, 1.31mm2
CONN RING CIRC 16-18AWG #3/8
TERMINAL RT PIDG PEEK STRATO 18-16 AWG Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 16 AWG Wire Size: .823 – 1.31 mm² Wire Size: 1600 – 2800 CMA Stud Size: 3/8 Closed Ring Tongue Terminal 18 – 16 AWG .823 – 1.31 mm² 1600 – 2800 CMA | Ring Terminal | Part Number: 1577636-1 | Internal Number: 1577636-1 | TE Connectivity | STRATO-THERM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors