Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1577640-1

PIDG Ring Tongue Terminal 12-14AWG Copper Beige 22.99mm Nickel Bag
$ 4.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1577640-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+93.93%

CAD Models

Download TE Connectivity 1577640-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-09-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity180984
Connector Accessories Insulation Boot 1 POS Polyamide 6.6 Natural Loose Piece
Fully Nylon Insulated W/Insulation Grip; |3M MNG14-250DMIK (BULK)
TE Connectivity1577641-1
PIDG Ring Tongue Terminal 12-14AWG 28.56mm 11.91mm Nickel Bag
TE Connectivity1577639-1
TE Connectivity STRATO-THERM Circular Terminal, Insulated, #8, M4 Bolt, M4 Inner Ring Diameter
TE Connectivity1577638-1
Terminal Rt Pidg Peek Strato 14-12 Awg; |Te Connectivity Amp 1577638-1
TE Connectivity / AMP1577636-1
Terminal Rt Pidg Peek Strato 18-16 Awg/ Bag |Te Connectivity 1577636-1

Descriptions

Descriptions of TE Connectivity 1577640-1 provided by its distributors.

PIDG Ring Tongue Terminal 12-14AWG Copper Beige 22.99mm Nickel Bag
Stud Size 10 Closed Barrel PEEK Insulation Sleeve Straight PIDG Ring Tongue
Ring Term, #10, Beige, 3.31Mm2, 12Awg; |Amp Te Connectivity 1577640-1
TERMINAL RT PIDG PEEK STRATO 14-12 AWG
TERMINAL, RING TONGUE, #10, 12AWG, BEIGE
RING TERM, #10, BEIGE, 3.31MM2, 12AWG; Stud Size - Metric:-; Stud Size - Imperial:#10; Wire Size AWG Max:12AWG; Conductor Area CSA:3.31mm²; Product Range:PIDG STRATO-THERM Series; Insulator Colour:Beige
Special Order: TERMINAL RT PIDG PEEK STRATO 14-12 AWG Terminal & Splice Type: Ring Tongue Wire Size: 14 – 12 AWG Wire Size: 2.08 – 3.31 mm² Wire Size: 3260 – 8230 CMA Stud Size: #10 Ring Tongue 14 – 12 AWG 2.08 – 3.31 mm² 3260 – 8230 CMA | Ring & Spade | Part Number: 1577640-1 | Internal Number: 1577640-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1577640-1 .