
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | FSM14JSMAA | 5,000 | 7500 | |||||||||
| Onlinecomponents.com | FSM14JSMAA | 5,000 | 7500 | Bulk | ||||||||
| Heilind Americas | 1571563-5 | 0 | 22h | |||||||||
| Heilind Asia | 1571563-5 | 0 | 14h | |||||||||
| Interstate Connecting Components | 1571563-5 | 0 | 20h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1571563-5.
Download TE Connectivity / AMP 1571563-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 1571563-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1571563-5.