TE Connectivity / AMP 1571218-6

Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1571218-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1571218-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
SWITCH PUSH SPST-NO 0.05A 24V / Pushbutton Switch SPST-NO Keyswitch Through Hole
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
Switch Push Button OFF (ON) SPST Plunger 3A 250VAC Momentary Contact Solder Lug Panel Mount
PUSHBUTTON SWITCH,800 SERIES, SPST, OFF-(ON),PLUNGER ACTUATOR,3A,120VAC,28VDC, PC
C&K ComponentsMDGLFS
Switch Key N.O. SPST 0.05A 100VDC 0.2VA 2.4N PC Pins >=1000000Cycles Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 1571218-6 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD T/R
24V(DC) Off-Mom SPST-NO 2.6N 1000000Cycles 50mA 350¦Ìm , 12mm*12mm*4.3mm
Tactile Switch, Smd; Product Range:Fsm Series; Illumination:Non Illuminated; Actuation Type:Top; Contact Configuration:Spst-No; Operating Force:260Gf Rohs Compliant: Yes |Te Connectivity 1571218-6
Special Order: TACT,SMT,12X12,SEALD,260GR,T&R Actuator Style: Round Operating Function: Yes Contact Base Material: Stainless Steel Switch Contact Plating Material: Silver Dust Proof: Yes Round Stainless Steel Silver | Tactile Switch | Part Number: 1571218-6 | Internal Number: 1571218-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1571218-6 .