TE Connectivity / AMP 148414-5

Conn DIN 41612 PIN 24 POS 2.54mm Solder RA Thru-Hole Box
$ 8.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 148414-5.

IHS

Datasheet4 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 148414-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.92
$ 5.024
Stock
12,368
2,031
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
24
32
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
-
Right Angle
Contact Plating
Gold
Tin
Housing Material
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP5148414-5
Conn DIN 41612 PIN 24 POS 2.54mm Solder RA Thru-Hole Box
Amphenol Communications Solutions8609324G113765E1LF
Board Euro Connector, 24 Contact(S), 3 Row(S), Male, Right Angle, Solder Terminal
8609324G113755E1LF-DIN HEADER RA STB M 24+8 | Amphenol FCI (Amphenol CS) 8609324G113755E1LF
HARTING Elektronik09251306571
CONN, RECT, DIN 41612 SERIES, MALE,30CONTS, RIGHT ANGLE, SOLDER, BACKPLANE,2A
Amphenol Communications Solutions5159002312394111LF
Board Euro Connector, 31 Contact(S), 3 Row(S), Male, Right Angle, Solder Terminal, Plug
TE Connectivity7-1393644-1
Conn DIN 41612 PIN 30 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity / AMP 148414-5 provided by its distributors.

Conn DIN 41612 PIN 24 POS 2.54mm Solder RA Thru-Hole Box
Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
Eurocard Connectors, Plug, Board-to-Board, .1 in [2.54 mm] Centerline, Printed Circuit Board, 3 Row, Right Angle, 6 Column, EUROCARD TYPE M
Special Order: EURO TYPE M PIN ASSY 24+8 Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: 2.64 mm Termination Post & Tail Length: .104 in Centerline (Pitch): .1 in Plug Board-to-Board 2.64 mm .104" | Eurocard Connector | Part Number: 148414-5 | Internal Number: 148414-5 | .1" | TE Connectivity
PLUG, DIN41612, R/A, M, 24+8WAY; Connector Type:DIN41612; Gender:Plug; Ways, No. of:24 + 8SC; Lead Spacing:2.54mm; Termination Method:R/Angled PCB Plug; Contact Material:Phosphor Bronze; Contact Plating:Gold over Palladium; Rows, No. of:3; Rows Loaded:a + b + c; Approval Bodies:UL, CSA; Colour:Grey; Connector Shell Size:; Material:Thermoplastic Polyester; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Body Size:M; Mating Cycles Class:2; Pin Length:2.8mm; Terminal Plating:Tin over Nickel

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 148414-5.