TE Connectivity / AMP 148411-5

Conn DIN 41612 PIN 2Power/78Signal POS 2.54mm Solder RA Thru-Hole Box
$ 10.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 148411-5.

Farnell

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
+2.90%

CAD Models

Download TE Connectivity / AMP 148411-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.19
$ 5.521
Stock
16,818
805
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
78
80
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
-
Right Angle
Contact Plating
-
Tin
Housing Material
Thermoplastic
Polymer

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-09-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 148411-5 provided by its distributors.

Conn DIN 41612 PIN 2Power/78Signal POS 2.54mm Solder RA Thru-Hole Box
80 (78 + 2 Power) Position Din Connector Plug, Male Pins Gold or Gold-Palladium
Board Euro Connector, 78 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
Special Order: EURO TYPE M PIN ASSY 78+2 Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: 2.64 mm Termination Post & Tail Length: .104 in Centerline (Pitch): .1 in Plug Board-to-Board 2.64 mm .104" | Eurocard Connector | Part Number: 148411-5 | Internal Number: 148411-5 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors