
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 1375792-3 | 0 | 19h | |||||||||
| Heilind Americas | 1375792-3 | 0 | 21h | |||||||||
| Heilind Asia | 1375792-3 | 0 | 13h | |||||||||
| Sager Electronics | 1375792-3 | 0 | 105 | |||||||||
| Newark | 1375792-3 | 0 | 105 |
Download TE Connectivity / AMP 1375792-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity / AMP 1375792-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: