Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1375794-2

Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
$ 63.448
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1375794-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+495%

CAD Models

Download TE Connectivity / AMP 1375794-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.448
$ 33.042
Stock
358
8,479
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
104
104
Number of Rows
4
4
Mount
Press Fit, Through Hole
Press Fit, Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-10-22
LTD Date2026-12-29

Related Parts

TE Connectivity / AMP1375796-2
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity1375795-5
Conn Socket Strip SKT 102Signal/2Cavity POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity1375794-1
Conn PC/104 and PC/104 Plus Connector RCP 102Signal/2Cavity POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity / AMP1375796-1
Conn PC/104 and PC/104 Plus Connector RCP 102Signal/2Cavity POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity1375793-1
Conn PC/104 and PC/104 Plus Connector RCP 102Signal/2Cavity POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity / AMP1375792-4
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 1375794-2 provided by its distributors.

Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
Board Connector, 104 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
PC/104 Connectors, Board-to-Board, 104 Position, .1 in [2.54 mm] Centerline, Printed Circuit Board, Signal, Board Mount, -67 – 221 °F [-55 – 105 °C]
PC Board Connector; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:104; Pitch Spacing:0.1"; Contact Termination:Press Fit; Contact Material:Phosphor Bronze; Contact Plating:Gold; No. of Rows:4 ;RoHS Compliant: Yes
PC104 ASY 2S/0 UNKEYED Operating Temperature Range: -55 – 105 °C Number of Positions: 104 Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Loaded Positions: 104 Max Temp: -55 – 105 °C 104 | Pc/104 Connector | Part Number: 1375794-2 | Internal Number: 1375794-2 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors