TE Connectivity / AMP 103916-9

Conn Unshrouded Header HDR 30 POS 1.27mm Solder ST Thru-Hole Tube
$ 9.72
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 103916-9.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 103916-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.72
$ 7.79
Stock
10,174
24,525
Authorized Distributors
5
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-05-17
LTD Date2026-06-16

Descriptions

Descriptions of TE Connectivity / AMP 103916-9 provided by its distributors.

Conn Unshrouded Header HDR 30 POS 1.27mm Solder ST Thru-Hole Tube
Board to Board & Mezzanine Connectors 30 SYSTEM 50 HDR DRST UNSHRD
TE; IND DEVICES; CIRCULAR CONNECTORS; 30 SYSTEM 50 HDR DRST UNSHRD
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Board To Board Stacking Connector; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:30; Pitch Spacing:0.05"; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy; Series:AMPMODU System 50 ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors