TE Connectivity / AMP 1-969973-2

Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry SMD T/R
$ 4.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-969973-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

ShanghaiCT

Farnell

Sager Electronics

CAD Models

Download TE Connectivity / AMP 1-969973-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Surface Mount, HLE Series
TE Connectivity1-966645-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST SMD Box/Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Surface Mount, HLE Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Surface Mount, HLE Series
Conn Socket Strip RCP 20 POS 2mm Solder ST Top Entry/Bottom Entry SMD Milli-Grid Tube
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket

Descriptions

Descriptions of TE Connectivity / AMP 1-969973-2 provided by its distributors.

Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry SMD T/R
CONNECTOR, AMPMODU, 2X12P HV100 REC. CON, SMD, GOLD, BLISTER
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
AMP FROM TE CONNECTIVITY 1-969973-2 Wire-To-Board Connector, 24 Contacts, Receptacle, 2.54 mm, Surface Mount, 2 Rows
Headers & Wire Housings 2X12P RECPT HV101 SMT
Special Order: 2x12P HV100 REC. CON
MODU SMT receptacle double row,12W
RS APAC
RECEPTACLE, SMT, 2X12WAY; Connector Type:Wire-to-Board; Series:HV100; Contact Termination:Surface Mount Vertical; Gender:Receptacle; No. of Contacts:24; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Mounting Orientation:PC Board; Connector Type:Rectangular; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; Flammability Rating:UL94V-0; No. of Poles:24; No. of Ways:2 x 12; Pitch:2.54mm; Termination Method:Crimp; Voltage Rating AC:250V; Working Voltage:250V; Connector Insert Type:Female; Contact Gender:Socket; Contact Style:Socket; Mounting Type:PCB

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors