Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-966645-0

Connector, Receptacle, Hv-100, 20Way; |Te Connectivity Amp 1-966645-0
$ 5.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-966645-0.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Burklin Elektronik

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-966645-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-09-21
LTD Date2026-10-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-969973-0
20 Position Receptacle, Bottom or Top Entry Connector 0.100 (2.54mm) Smt"
TE Connectivity969973-7
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Top Entry/Bottom Entry SMD T/R
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Surface Mount, HLE Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Surface Mount, HLE Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Surface Mount, HLE Series
TE Connectivity969973-8
Connector, Rcpt, 16Pos, 2Row, 2.54Mm; |Te Connectivity Amp 969973-8

Descriptions

Descriptions of TE Connectivity 1-966645-0 provided by its distributors.

Connector, Receptacle, Hv-100, 20Way; |Te Connectivity Amp 1-966645-0
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
CONNECTOR, RECEPTACLE, HV-100, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: AMPMODU HV-100 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: G
Special Order: 2x10P HV100 REC.CON, SMD, GOLD,TUBE PACK PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 1-966645-0 | Internal Number: 1-966645-0 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19666450