Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1-87579-2

Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-87579-2.

IHS

Datasheet1 page20 years ago
Datasheet1 page20 years ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.281
Stock
1,980
8,680
Authorized Distributors
1
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Lead, Nickel, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity6-103166-3
Conn Shrouded Header (4 Sides) M 30 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity6-102618-3
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity280387-1
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity6-103166-0
Conn Shrouded Header (4 Sides) M 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity5-103167-9
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Frame
TE Connectivity6-102570-0
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity / AMP 1-87579-2 provided by its distributors.

Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONN HEADER R/A 30POS 2.54MM
30 Modii Hdr Drra Shrd .100Cl
.100 inch AMPMODU Headers

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors